- RS Stock No.:
- 860-1226
- Mfr. Part No.:
- HR-8TEC-WA-EH
- Brand:
- Casio
Discontinued product
- RS Stock No.:
- 860-1226
- Mfr. Part No.:
- HR-8TEC-WA-EH
- Brand:
- Casio
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Casio HR-8TEC Desk Printing Calulator
The Casio HR-8TEC is a hand held 12 digit display Printing Calculator
12-Digits LC-Display
Dimensions (H x W x L): 41.1 x 99 x 196mm
Paper Size 58mm (Inner Roll "P-5825" or Outer Roll "Roll 57mm")
Simple Algebraic Logic
Printing Speed: 1,6 Lines/Second
Power Source: Batteries (4 x AA)
AC Adaptor optional (AD-A 60024)
Dimensions (H x W x L): 41.1 x 99 x 196mm
Paper Size 58mm (Inner Roll "P-5825" or Outer Roll "Roll 57mm")
Simple Algebraic Logic
Printing Speed: 1,6 Lines/Second
Power Source: Batteries (4 x AA)
AC Adaptor optional (AD-A 60024)
Functions:
Euro Conversion (2 Rates)
Profit Calculation (Cost, Sell, Margin)
Tax Calculation
Percentage Calculation
Decimal Selector (0,2)
3-Digit Comma Markers
Double-Zero Key
Independent Memory
Rounding Selector F, 5/4
Non calculating key flush left
Profit Calculation (Cost, Sell, Margin)
Tax Calculation
Percentage Calculation
Decimal Selector (0,2)
3-Digit Comma Markers
Double-Zero Key
Independent Memory
Rounding Selector F, 5/4
Non calculating key flush left
Specifications
Attribute | Value |
---|---|
Type | Printing |
Display Lines | 1 |
Characters/Digits Per Line | 12 |
Power Source | Battery |
Battery Included | Yes |
Weight | 265g |
Battery Size | AA |
Height | 66mm |
Length | 243.5mm |
Width | 99mm |