- RS Stock No.:
- 860-1222
- Mfr. Part No.:
- HR-200TEC-WA-E-EH
- Brand:
- Casio
Discontinued product
- RS Stock No.:
- 860-1222
- Mfr. Part No.:
- HR-200TEC-WA-E-EH
- Brand:
- Casio
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Type | Printing |
Display Lines | 1 |
Characters/Digits Per Line | 12 |
Power Source | Battery |
Battery Included | Yes |
Weight | 610g |
Battery Size | AA |
Height | 67.4mm |
Length | 317mm |
Width | 196mm |