- RS Stock No.:
- 860-1184
- Mfr. Part No.:
- DF-120TERII
- Brand:
- Casio
Discontinued product
- RS Stock No.:
- 860-1184
- Mfr. Part No.:
- DF-120TERII
- Brand:
- Casio
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Casio DF-120TERII EURO Desktop Calculator
12-Digits EXTRA BIG LC-Display
Dimensions (H x W x L): 3.3 x 12.7 x 18cm
Auto power off
Two Way Power
Rubber Feet
Plastic Keys
Metal Cover
Key Rollover
Dimensions (H x W x L): 3.3 x 12.7 x 18cm
Auto power off
Two Way Power
Rubber Feet
Plastic Keys
Metal Cover
Key Rollover
Functions:
Euro Conversion
Tax Calculation
Decimal Selector (0,1,2,3,4,ADD2)
3-Digit Comma Markers
Function Command Indicator
Double Zero Key
4-Key Memory
Grand Total Memory
Rounding Selector (F, Cut, 5/4)
Percentage Calculations with Profit Margin
Key for changing Plus/Minus Sign
Backspace Key
Tax Calculation
Decimal Selector (0,1,2,3,4,ADD2)
3-Digit Comma Markers
Function Command Indicator
Double Zero Key
4-Key Memory
Grand Total Memory
Rounding Selector (F, Cut, 5/4)
Percentage Calculations with Profit Margin
Key for changing Plus/Minus Sign
Backspace Key
Note
The Casio DF-120TERII has a 12 digit display, it's dual powered (Solar with Battery Backup) and performs all the major functions to include grand total memory, Euro conversion, tax calculations, and decimal selector
Specifications
Attribute | Value |
---|---|
Type | Desktop |
Display Lines | 1 |
Characters/Digits Per Line | 12 |
Power Source | Battery, Solar |
Battery Included | Yes |
Weight | 180g |
Battery Size | LR44 |
Height | 33mm |
Length | 180mm |
Colour | Silver |
Width | 127mm |