- RS Stock No.:
- 860-1181
- Mfr. Part No.:
- JF-120BM-EH
- Brand:
- Casio
Discontinued product
- RS Stock No.:
- 860-1181
- Mfr. Part No.:
- JF-120BM-EH
- Brand:
- Casio
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Casio JF-120BM Desktop Calculator
12-Digits BIG LC-Display
Two Way Power
Dimensions (H x W x L): 2.5 ´10.7´17.8 cm
Metal Cover
Plastic Keys
Key Rollover
Two Way Power
Dimensions (H x W x L): 2.5 ´10.7´17.8 cm
Metal Cover
Plastic Keys
Key Rollover
Functions:
Percentage Calculations
Profit Calculation (Cost, Sell, Margin)
TAX-Calculation
Independent Memory
3 Digit Comma Markers
Key for changing plus/minus sign
Grand Total-Memory
Rounding selector (0,1,2,3,4,ADD2)
Automatic rounding-off F, CUT, 5/4
Rapid Correction Key
Double Zero Key
Profit Calculation (Cost, Sell, Margin)
TAX-Calculation
Independent Memory
3 Digit Comma Markers
Key for changing plus/minus sign
Grand Total-Memory
Rounding selector (0,1,2,3,4,ADD2)
Automatic rounding-off F, CUT, 5/4
Rapid Correction Key
Double Zero Key
Specifications
Attribute | Value |
---|---|
Type | Desktop |
Display Lines | 1 |
Characters/Digits Per Line | 12 |
Power Source | Battery, Solar |
Battery Included | Yes |
Weight | 150g |
Battery Size | LR44 |
Height | 25mm |
Length | 178mm |
Colour | Grey |
Width | 107mm |