- RS Stock No.:
- 492-8306
- Mfr. Part No.:
- D-20TER-SA-EH
- Brand:
- Casio
Discontinued product
- RS Stock No.:
- 492-8306
- Mfr. Part No.:
- D-20TER-SA-EH
- Brand:
- Casio
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Specifications
Attribute | Value |
---|---|
Type | Financial |
Display Lines | 1 |
Characters/Digits Per Line | 12 |
Power Source | Battery, Solar |
Weight | 182g |
Battery Size | LR44 |
Height | 32mm |
Length | 158mm |
Width | 151mm |