RS PRO Galvanised Steel Cable Trunking Accessory, 50 x 50mm
- RS Stock No.:
- 669-9518
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 669-9518
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Trunking Accessory Type | Cable Retainer | |
Material | Galvanised Steel | |
Width | 50 mm | |
Height | 50mm | |
Dimensions | 50 x 50mm | |
Series | Lighting | |
Standards Met | BS EN 10142 | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Trunking Accessory Type Cable Retainer | ||
Material Galvanised Steel | ||
Width 50 mm | ||
Height 50mm | ||
Dimensions 50 x 50mm | ||
Series Lighting | ||
Standards Met BS EN 10142 | ||