- RS Stock No.:
- 861-6717
- Mfr. Part No.:
- MRT2S-C4
- Brand:
- Panduit
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 861-6717
- Mfr. Part No.:
- MRT2S-C4
- Brand:
- Panduit
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Pan-Steel® 360° Radial Steel Retained Tension Ties - MRS Series
Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.
360° radial seal eliminates gaps under the head of the tie to provide a completely sealed installation
Self-locking cable tie design locks into place at any length along the tie body, unlike fixed diameter band clamps
Available in AISI 304 stainless steel with a thickness of 0.010" (0.25mm)
Self-locking cable tie design locks into place at any length along the tie body, unlike fixed diameter band clamps
Available in AISI 304 stainless steel with a thickness of 0.010" (0.25mm)
Specifications
Attribute | Value |
---|---|
Length | 287mm |
Width | 4.4 mm |
Colour | Metallic |
Material | Stainless Steel |
Type | Roller Ball |
Quantity | 100 |
Minimum Operating Temperature | -80°C |
Maximum Operating Temperature | +538°C |
Tensile Strength | 800N |
Series | MRT |
Maximum Bundle Diameter | 51mm |