- RS Stock No.:
- 812-5665
- Mfr. Part No.:
- TY54SM
- Brand:
- Thomas & Betts
Discontinued product
- RS Stock No.:
- 812-5665
- Mfr. Part No.:
- TY54SM
- Brand:
- Thomas & Betts
Technical Reference
Legislation and Compliance
Product Details
Ty-Rap® Panel Mounting Cable Ties, Anchor Type
Ty-Rap® premium panel mounting (pushmount) Polyamide anchor type cable ties, with stainless steel locking barb, offer users a fastening and panel mounting solution in one. They come in natural colour and black (UV-resistant) versions, and are supplied in bags of 1000.
Fastening and clip-mounting in one
Fast pre-site or on-site assembly for a range of panel thicknesses up to 4mm
Quick and secure operation
Moulding in Polyamide 6.6
Locking barb in 316 grade stainless steel
Temperature range -40°C to +85°C
Colour natural or black (black = UV-resistant)
Flammability rating UL 94 V-2
Halogen-free
Silicone-free
Supplied in bags of 1000
Fast pre-site or on-site assembly for a range of panel thicknesses up to 4mm
Quick and secure operation
Moulding in Polyamide 6.6
Locking barb in 316 grade stainless steel
Temperature range -40°C to +85°C
Colour natural or black (black = UV-resistant)
Flammability rating UL 94 V-2
Halogen-free
Silicone-free
Supplied in bags of 1000
Approvals
Bureau Veritas
Specifications
Attribute | Value |
---|---|
Length | 151.38mm |
Width | 3.56 mm |
Colour | Natural |
Material | Nylon 66 |
Quantity | 100 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Tensile Strength | 177.9N |
Series | Ty-Rap |
Maximum Bundle Diameter | 28.7mm |