Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Cables & Wires
Cable Ties & Fixings
Cable Tie Mounts
3M Self Adhesive Natural Cable Tie Mount 25 mm x 25mm
RS Stock No.:
838-1483
Mfr. Part No.:
CTB1X1NTA-C
Brand:
3M
Technical Reference
View this category
Discontinued product
RS Stock No.:
838-1483
Mfr. Part No.:
CTB1X1NTA-C
Brand:
3M
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
US
Self Adhesive Cable Tie Bases
Self-adhesive bases in choice of sizes, larger sizes having mounting holes for alternative fixing.
Foam Backed Adhesive
Various colours available
Self adhesive or screwable
Easy to install
4-way entry
UL 94 V-2 Flame Resistant (except adhesive)
Attribute
Value
Colour
Natural
Length
25mm
Width
25 mm
Self Adhesive
Yes
Material
Nylon
Series
CTB
Quantity
100