Laird Technologies Cable Sleeving Tape 10m Length
- RS Stock No.:
- 264-9203
- Brand:
- Laird Technologies
Image representative of range
Discontinued
- RS Stock No.:
- 264-9203
- Brand:
- Laird Technologies
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Laird Technologies | |
| Length | 10m | |
| Colour | Natural | |
| Braided | Yes | |
| Shielded | Yes | |
| Select all | ||
|---|---|---|
Brand Laird Technologies | ||
Length 10m | ||
Colour Natural | ||
Braided Yes | ||
Shielded Yes | ||
Electromagnetic Knitted Wire Mesh Tape
From UVOX, a 2-ply knitted wire mesh suitable for the electromagnetic shielding and grounding of electrical and electronic cable assemblies and harnesses. As well as providing mechanical protection, the sleeving is suitable for both indoor and outdoor applications and is resistant to oil and fire.
Features and Benefits:
Manufactured from 0.11mm diameter monel (Nickel-Copper alloy) wire
A 50% overlap is recommended, providing a good 4-layer shield
Electric field shielding effectiveness: 71dB @ 1MHz, 53dB @ 10MHz, 32dB @ 100MHz
Manuf. part No. (25mm x 10m) ZKW-MON-25/10, (50mm x 10m) ZKW-MON-50/10
A 50% overlap is recommended, providing a good 4-layer shield
Electric field shielding effectiveness: 71dB @ 1MHz, 53dB @ 10MHz, 32dB @ 100MHz
Manuf. part No. (25mm x 10m) ZKW-MON-25/10, (50mm x 10m) ZKW-MON-50/10