- RS Stock No.:
- 404-512
- Brand:
- RS PRO
Discontinued product
Alternative
- RS Stock No.:
- 404-512
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
Product Details
RS PRO PTFE Cable Sleeving
From RS PRO a range of high-quality PTFE (Polytetrafluoroethylene) flexible cable sleeving or cable tubing designed to protect your wiring system when it is used in most demanding of environments. This cable sleeving has excellent thermal and electrical properties, it can withstand high temperatures of up to 250°C and, with its high dielectric strength offers protection to your cable from high radio frequencies. PTFE sleeving also has excellent resistance to oils, acids and fuels. PTFE is the cable sleeve of choice when it is essential that your application performs reliably in the most extreme environmental, electrical, chemical and mechanical conditions. The sleeving is easy to apply, simply cut the sleeve to the length you require and route your wire through the inside.
Features and Benefits
• Flexible and tough with a high abrasion resistance
• Excellent mechanical, electrical and insulation properties
• Excellent chemical resistance to most acids, alkalis and petroleum products.
• Anti-stick properties and low coefficient of friction
• High operating temperature range of -65 to + 250°C
• Excellent dielectric properties
• Excellent mechanical, electrical and insulation properties
• Excellent chemical resistance to most acids, alkalis and petroleum products.
• Anti-stick properties and low coefficient of friction
• High operating temperature range of -65 to + 250°C
• Excellent dielectric properties
Where is PTFE Cable Sleeving Used?
This PTFE cable sleeving is used for providing cable protection where your cables or wires are being used in demanding or harsh conditions. This cable sleeve is particularly suitable for applications that require high levels of thermal and chemical resistance. The anti-stick properties of this tubing make it ideal for use in applications where there is limited space or where the fit is tight allowing the cables to slide smoothly into place without any damage. This sleeving is used in commercial, industrial, medical and high-performance Military and Aerospace industries in computer applications, electrical equipment & instrumentation.
Note
This product is Compliant with ROHS 2002/95/EC the Restriction of use of certain Hazardous Substances in electrical and electronic equipment. The product adheres to AMS 3655A.
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 1.01mm |
Colour | Transparent |
Material | PTFE |
Sleeve Length | 5m |
Braided | No |
Expandable | No |
Minimum Cable Diameter | 1.01mm |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +250°C |
Fire Behaviour | Self-extinguishing |
Dielectric Strength | 20kV/mm |
Wall Thickness | 0.3mm |
Standards Met | EU 2002/95/EC, RoHS Compliant |