Zircon 042186 Stud Detector, LCD Display
- RS Stock No.:
- 418-363
- Mfr. Part No.:
- 0 42186 62128 0
- Brand:
- Zircon
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£55.46
(exc. VAT)
£66.55
(inc. VAT)
- RS Stock No.:
- 418-363
- Mfr. Part No.:
- 0 42186 62128 0
- Brand:
- Zircon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zircon | |
| Stud Detection Depth | 19mm | |
| Cable Detection Depth | 51mm | |
| Live AC Conductor Indicator | Yes | |
| Display Type | LCD | |
| Battery Type | AA | |
| Power Source | Battery | |
| Dimensions | 34 x 77 x 158mm | |
| Weight | 170g | |
| Height | 158mm | |
| Length | 34mm | |
| Maximum Operating Temperature | +49°C | |
| Minimum Operating Temperature | +4°C | |
| Width | 77mm | |
| Model Number p | 042186 | |
| Select all | ||
|---|---|---|
Brand Zircon | ||
Stud Detection Depth 19mm | ||
Cable Detection Depth 51mm | ||
Live AC Conductor Indicator Yes | ||
Display Type LCD | ||
Battery Type AA | ||
Power Source Battery | ||
Dimensions 34 x 77 x 158mm | ||
Weight 170g | ||
Height 158mm | ||
Length 34mm | ||
Maximum Operating Temperature +49°C | ||
Minimum Operating Temperature +4°C | ||
Width 77mm | ||
Model Number p 042186 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN

