- RS Stock No.:
- 880-2778
- Mfr. Part No.:
- 13611406
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 880-2778
- Mfr. Part No.:
- 13611406
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Slide-On Cable Markers - K-Type®
TE K-Type® slide-on cable markers are used to identify wire bundles, cables, pipes and conduits using specially designed oval shaped, individual characters that slide on to a PVC carrier, which is then attached to the substrate using cable ties. K-Type® markers are ideal for post termination applications or where retrofit is anticipated.
These markers are supplied yellow with black legends and are supplied on reels. K-Type® markers come in one standard size to fit carrier strips that can hold from 7 to 18 markers and are made from a plasticized PVC material.
These markers are supplied yellow with black legends and are supplied on reels. K-Type® markers come in one standard size to fit carrier strips that can hold from 7 to 18 markers and are made from a plasticized PVC material.
Oval shaped
Individual characters
Slide on PVC carrier
Ideal for post termination applications or where retrofit is anticipated
Standard size to fit carrier strips holding 7-18 markers
Individual characters
Slide on PVC carrier
Ideal for post termination applications or where retrofit is anticipated
Standard size to fit carrier strips holding 7-18 markers
Specifications
Attribute | Value |
---|---|
Affixing Method | Tie |
Legend | 6 |
Minimum Cable Diameter | 4.2mm |
Maximum Cable Diameter | 7mm |
Colour | Yellow |
Length | 5.8mm |
Quantity | 500 |
Material | PVC |
Minimum Operating Temperature | -45°C |
Maximum Operating Temperature | +70°C |
Cable Diameter Range | 4.2 → 7mm |
Resistant To | Aviation and Military, Industrial Fluids, Mass Transit |
Series | 1361 |
Operating Temperature Range | -45 → +70 °C |