Phoenix Contact MM-WML 5 (EX10)R C1 WH/BK Adhesive Cable Marker, White, 5mm Cable, for , for THERMOMARK
- RS Stock No.:
- 137-2284
- Mfr. Part No.:
- 0803932
- Brand:
- Phoenix Contact
6 In stock - FREE next working day delivery available
Added
Price Each
£43.77
(exc. VAT)
£52.52
(inc. VAT)
Units | Per unit |
1 + | £43.77 |
- RS Stock No.:
- 137-2284
- Mfr. Part No.:
- 0803932
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
THERMOFOX Conductor Marking Labels
The MM-WML and MM-EMT are conductor marking labels for use with the THERMOFOX hand held printer. The MM-WML can be used for retroactive conductor marking. The MM-EMT is suitable for assembling the plastic cable marker KMK.
Features and Benefits
• White with black imprint
• Free from silicone, halogen, and cadmium
• RoHS compliant
• Wipe resistance DIN EN 61010-1 (VDE 0411-1)
• Free from silicone, halogen, and cadmium
• RoHS compliant
• Wipe resistance DIN EN 61010-1 (VDE 0411-1)
MM-WML Self-adhesive Labels
• Vinyl polymer
• -40 °C to +80 °C
• 6.5 m continuous material
• Acrylic adhesive
• -40 °C to +80 °C
• 6.5 m continuous material
• Acrylic adhesive
MM-EMT Non-adhesive Labels
• Polyester
• -5 °C to +49 °C
• 5.5 m continuous material
• -5 °C to +49 °C
• 5.5 m continuous material
Specifications
Attribute | Value |
---|---|
Affixing Method | Adhesive |
Minimum Cable Diameter | 5mm |
Maximum Cable Diameter | 5mm |
Colour | White |
Length | 6.5m |
Width | 24 mm |
Quantity | 1 |
Printable | Yes |
Material | Vinyl |
Series | MM-WML 5 (EX10)R C1 WH/BK |
Cable Diameter Range | 5mm |
Kit or Accessory Type | Cable Marker |
For Use With | THERMOMARK GO, THERMOMARK GO.K |
Related links
- Phoenix Contact MM-WML-FLAG 6 (20X10)R C1 WH/B Adhesive Cable...
- Phoenix Contact MM-WMS-2 6.4 (EX10)R C1 WH/BK Heat Shrink Cable...
- Phoenix Contact MM-WMS 6.4 (EX10)R C1 WH/BK Heat Shrink Cable...
- Phoenix Contact MM-WML 14 (24X19)R C1 WH/BK Adhesive Cable Marker...
- Phoenix Contact MM-WML 6 (13X13)R C1 WH/BK Adhesive Cable Marker...
- Phoenix Contact MM-WML 3 (EX10)R C1 YE/BK Adhesive Cable Marker...
- Phoenix Contact MM-WML 5 (EX10)R C1 YE/BK Adhesive Cable Marker...
- Phoenix Contact 5 (24X13)R C1 WH/BK White for THERMOMARK