RS PRO Lacing Cord Black PVC 0.75 mm x 25m

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 200 Metre(s)

£10.40

(exc. VAT)

£12.48

(inc. VAT)

RS Stock No.:
554-080
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

25m

Width

0.75 mm

Tensile Strength

11kg

Colour

Black

Material

PVC

COO (Country of Origin):
GB

RS Pro PVC Lacing Cord


Our own brand, RS Pro cable lacing is fantastic for cable management, this thin cord can be used to bind a wiring harness together. Lacing cord was traditionally used in the telecommunications industry but can now be found in many modern day applications.

Features & Benefits


• Black in colour
• The strong outer PVC covering or sheath acts as a soft cushion, which is great for preventing the lacing cord from cutting into cable insulation. The PVC lacing also helps to prevent rattling
• Had a width of 0.75 mm
• The lacing is 25 m in length
• It has a tensile strength of 11 kg, which means it can resist up to 11 kg without breaking
• Our RS Pro lacing cord is an economical and easy way to bundle or group wires and cables