- RS Stock No.:
- 880-1280
- Mfr. Part No.:
- D-150-C-KIT
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 880-1280
- Mfr. Part No.:
- D-150-C-KIT
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
C-Wrap Side Entry Repair Sleeves
The C-Wrap side entry sleeve is designed to repair and seal a damaged wire jacket that is either chafed or has a radial crack or cut on the insulation. It offers a cost effective, high performance, long term repair solution. The repair sleeve is a 2 piece product that consists of outer tubing and an adhesive inner layer. The side entry design allows easy access for installation and avoids de-pinning of the connector.
Features and benefits
Low profile
Side entry for easy access to damaged area
Sleeve and adhesive is colour coded
Easy to install: saving time, manpower and cost
Offers permanent repair
Heat Shrink Cable Joints
Specifications
Attribute | Value |
---|---|
Cable Size | 18 → 16AWG |
Kit Includes | D-150-C-11 (25), D-150-C-12 (25), D-150-C-13 (25), D-150-C-14 (25), M81969/8-08 (1), M81969/8-10 (1) |
Series | D-150-C |
Application | Cable Jacket Repair |
Material | Heat-Shrink |