- RS Stock No.:
- 694-8901
- Mfr. Part No.:
- 10100666
- Brand:
- WISKA
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 694-8901
- Mfr. Part No.:
- 10100666
- Brand:
- WISKA
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
WISKA IP69K Metric VentGLAND Cable Glands
The VentGLAND has a micro-porous, liquid tight PTFE membrane that literally lets the casing breathe, which then compensates different pressures inside and outside the casing. Hence, condensation is reduced to a minimum while the high-tech membrane seals in such a way that dirt and water cannot penetrate into the casing.
Features and Benefits
Cable gland and pressure compensation in one
Reduces condensation to a minimum
Fast replacement of a traditional cable gland due to identical sizes
Standards
EN 60 529
Specifications
Attribute | Value |
---|---|
Thread Size | M25 |
Maximum Cable Diameter | 17mm |
Minimum Cable Diameter | 9mm |
Material | Polyamide |
Colour | Grey |
IP Rating | IP69K |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -40°C |