- RS Stock No.:
- 665-7936
- Mfr. Part No.:
- 0 968 00
- Brand:
- Legrand
Discontinued product
- RS Stock No.:
- 665-7936
- Mfr. Part No.:
- 0 968 00
- Brand:
- Legrand
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Legrand IP55 ISO Plastic Cable Glands
A range of Legrand grey, cable glands with flexible flaps designed for those commercial applications that need IP55 protection.
The ISO polyamide glands give you a good hold on the cables.
Standards
EN 50262
Specifications
Attribute | Value |
---|---|
Thread Size | ISO12 |
Maximum Cable Diameter | 6.5mm |
Minimum Cable Diameter | 4mm |
Material | Polyamide |
Colour | Grey |
Series | 968 |
IP Rating | IP55 |
Fire Behaviour | Self-extinguishing |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |