- RS Stock No.:
- 408-1845
- Mfr. Part No.:
- 22841601
- Brand:
- Spelsberg
Discontinued product
- RS Stock No.:
- 408-1845
- Mfr. Part No.:
- 22841601
- Brand:
- Spelsberg
Legislation and Compliance
Product Details
Spelsberg Metric Sealing Kit
The Spelsberg white metric sealing kit supports the changeover from PG knock outs to metric knock outs.
The sealing kit come in thread sizes from M12 to M25 and have a rating of IP68.
Supplied with
Lock nut
Specifications
Attribute | Value |
---|---|
Thread Size | M16 |
Maximum Cable Diameter | 10mm |
Minimum Cable Diameter | 4mm |
Material | Polyamide |
Colour | White |
Series | KVR |
IP Rating | IP68 |
Locknut Included | Yes |
- RS Stock No.:
- 408-1845
- Mfr. Part No.:
- 22841601
- Brand:
- Spelsberg