- RS Stock No.:
- 392-5839
- Mfr. Part No.:
- 030190293
- Brand:
- Wafi
- RS Stock No.:
- 392-5839
- Mfr. Part No.:
- 030190293
- Brand:
- Wafi
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Brass screws HSK, mm
Waterproof IP 68, used where extra grip is necessary
Specifications
Attribute | Value |
---|---|
Thread Size | M20 |
Maximum Cable Diameter | 12mm |
Minimum Cable Diameter | 6mm |
Material | Nickel Plated Brass |
IP Rating | IP68 |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 392-5839
- Mfr. Part No.:
- 030190293
- Brand:
- Wafi
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK