- RS Stock No.:
- 291-0088
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 291-0088
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Approvals
BASEC/LPCB; BASEEFA
Standards
BS6207: Part 1; BS6207: Part 2
Specifications
Attribute | Value |
---|---|
Thread Size | M20 |
Maximum Cable Diameter | 7.8mm |
Minimum Cable Diameter | 6.8mm |
Material | Brass |
Colour | Metallic |
Hazardous Area Certification | ATEX |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +450°C |
Standards Met | Sira 02ATEX1305X |