Loading...
Price 1 Bag of 50 | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Now
£23.21
£27.24
Price reduction shown applies to column 1 list price
In stock for next working day delivery
| ||||
|
|
|
Specifications
| Affixing Method | Screw | |
| Cable Clip/Clamp Style | Cable Clip | |
| Colour | White | |
| Material | Copper | |
| Maximum Bundle Diameter | 8.1mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Cable Clips PVC Coated
Single cable clip
Material: PVC coated copper
50 clips per bag
Fixing hole size (mm): Clips 30 to 40 = 4.75, Clip 43 = 5
| Compatibility | |
| Size | To suit cable type |
| 30 | 2 core 1.0 |
| 32 | 2 core 1.5, 3 core 1.0 |
| 34 | 2 core 2.5, 3 core 1.5, 4 core 1.0 |
| 37 | 3 core 2.5, 4 core 1.5 |
| 40 | 2 core 4.0 |
| 43 | 4 core 2.5 |

