Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 4
£5.40
(exc. VAT)
£6.48
(inc. VAT)
- RS Stock No.:
- 614-491
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Clip/Clamp Style | Conclamp | |
| Material | Nylon 66 | |
| Colour | Black | |
| Length | 24mm | |
| Depth | 28mm | |
| Dimensions [L x W x D] | 24 x 28mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Clip/Clamp Style Conclamp | ||
Material Nylon 66 | ||
Colour Black | ||
Length 24mm | ||
Depth 28mm | ||
Dimensions [L x W x D] 24 x 28mm | ||
- COO (Country of Origin):
- GB

