Moflash AE30M Series Panel Mount Buzzer, 12 V, 75dB at 1 m, IP34, DC, Single-Tone
- RS Stock No.:
- 245-332
- Mfr. Part No.:
- AE30M-FT-01
- Brand:
- Moflash
Subtotal (1 unit)*
£13.48
(exc. VAT)
£16.18
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 97 unit(s) ready to ship
- Plus 48 unit(s) ready to ship from another location
- Plus 999,999,902 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Units | Per unit | 
|---|---|
| 1 + | £13.48 | 
*price indicative
- RS Stock No.:
- 245-332
- Mfr. Part No.:
- AE30M-FT-01
- Brand:
- Moflash
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Moflash | |
| Supply Voltage | 12 V | |
| IP Rating | IP34 | |
| Decibels at 1 Metre | 75dB | |
| Current Type | DC | |
| Number Of Tones | 1 | |
| Housing Colour | Black | |
| Mounting Style | Panel Mount | |
| Diameter | 40 mm | |
| Application Type | Buzzer | |
| Maximum Decibel | 80dB | |
| Series | AE30M | |
| Housing Material | ABS | |
| Standards Met | CE Certified UKCA | |
| Minimum Temperature | -20°C | |
| Maximum Temperature | +60°C | |
| Select all | ||
|---|---|---|
| Brand Moflash | ||
| Supply Voltage 12 V | ||
| IP Rating IP34 | ||
| Decibels at 1 Metre 75dB | ||
| Current Type DC | ||
| Number Of Tones 1 | ||
| Housing Colour Black | ||
| Mounting Style Panel Mount | ||
| Diameter 40 mm | ||
| Application Type Buzzer | ||
| Maximum Decibel 80dB | ||
| Series AE30M | ||
| Housing Material ABS | ||
| Standards Met CE Certified UKCA | ||
| Minimum Temperature -20°C | ||
| Maximum Temperature +60°C | ||


Moflash Single-Tone Buzzer, 12V DC, 75dB - AE30M Series - AE30M-FT-01
Use this versatile single-tone buzzer from Moflash when you need a reliable safety and security device. It produces a distinctive, high-quality tone with a sound output of 75dB to draw attention to hazards or malfunctions. As the unit is made of durable acrylonitrile butadiene styrene (ABS) material, it's resistant to corrosion and variable temperatures so is ideal for outdoor use. It's also insulated to protect you from electric shock, increasing workplace safety. Buzzers like this are useful in security systems and industrial applications with low to medium background noise.
Features and Benefits
• 30mA current rating for energy efficiency
• Protected against reverse polarity for electrical safety
• Compact design for use in small spaces
• Male and female spade terminals for easy installation
• IP34 (ingress protection) rating for protection from tools and wires greater than 2.5mm
• Protected against reverse polarity for electrical safety
• Compact design for use in small spaces
• Male and female spade terminals for easy installation
• IP34 (ingress protection) rating for protection from tools and wires greater than 2.5mm
Application Information
• LIght industrial equipment
• Automotive machinery
• Smoke detectors
• Automotive machinery
• Smoke detectors
How does this buzzer work?
This component is known as a piezo buzzer. It features electrical contacts on the two faces of a disk of piezoelectric material. Applied voltage on the contacts causes a mechanical deformation on the material. This deformation produces the sound we hear.
Related links
- Moflash AE30M Series Panel Mount Buzzer 75dB at 1 m DC, Single-Tone
- Moflash AE30M Series Panel Mount Buzzer 75dB at 1 m DC, Single-Tone
- Moflash AE30M Series Panel Mount Buzzer 75dB at 1 m DC, Single-Tone
- Werma 107 Series Panel Mount Buzzer 65dB at 1 m DC, Single-Tone
- Omron M2BJ Series Panel Mount Buzzer 80dB at 1 m AC Single-Tone
- Moflash AE20M Series Panel Mount Buzzer 95dB at 1 m DC, Single-Tone
- Moflash AE95 Series Panel Mount Buzzer 111dB at 1 m AC Single-Tone
- Moflash AE95 / FLE Series Panel Mount Buzzer 111dB at 1 m AC Single-Tone
