Loading...
Price Each | ||||||
|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Also Available
In stock for next working day delivery
| ||||||
|
|
|
Specifications
| Coil Resistance | 8Ω | |
| Diameter | 23mm | |
| Dimensions | 23 x 8.6mm | |
| Height | 8.6mm | |
| Rated Power | 0.5W | |
| Sound Level | 74dB | |
| Tone Type | External Drive |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Round PCB Mount Miniature Speakers
Round PCB Mounting Miniature Speakers
Round pcb mounting magnetic speaker
High sound output
Requires external drive circuit to operate

