- RS Stock No.:
- 306-673
- Mfr. Part No.:
- HEF4050BP,652
- Brand:
- NXP
Discontinued product
- RS Stock No.:
- 306-673
- Mfr. Part No.:
- HEF4050BP,652
- Brand:
- NXP
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Note
NXP is a trademark of NXP B.V.
4000 CMOS Logic Family, NXP
Specifications
Attribute | Value |
---|---|
Logic Family | 4000 |
Logic Function | Buffer, Converter |
Number of Channels | 6 |
Schmitt Trigger Input | No |
Input Type | Single Ended |
Polarity | Non-Inverting |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 16 |
Maximum Propagation Delay Time @ Maximum CL | 110 ns @ 5 V |
Maximum Operating Supply Voltage | 15 V |
Dimensions | 19.5 x 6.48 x 3.2mm |
Maximum Operating Temperature | +85 °C |
Propagation Delay Test Condition | 50pF |
Length | 19.5mm |
Minimum Operating Supply Voltage | 3 V |
Height | 3.2mm |
Minimum Operating Temperature | -40 °C |
Width | 6.48mm |