- RS Stock No.:
- 697-8937
- Mfr. Part No.:
- MIC22700YML TR
- Brand:
- Micrel
Discontinued product
- RS Stock No.:
- 697-8937
- Mfr. Part No.:
- MIC22700YML TR
- Brand:
- Micrel
Legislation and Compliance
Product Details
Step-Down DC/DC Switching Regulators with Internal Switches, Micrel Inc
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 7A |
Regulator Function | Buck Controller |
Minimum Output Voltage | 0.7 V |
Minimum Input Voltage | 2.6 V |
Maximum Input Voltage | 5.5 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 1200 kHz |
Pin Count | 24 |
Package Type | MLF |
Switching Regulator | Yes |
Load Regulation | 0.2 % |
Length | 4mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Dimensions | 4 x 4 x 0.83mm |
Efficiency | 95% |
Height | 0.83mm |
Width | 4mm |
- RS Stock No.:
- 697-8937
- Mfr. Part No.:
- MIC22700YML TR
- Brand:
- Micrel