- RS Stock No.:
- 453-530P
- Mfr. Part No.:
- MIC4680-5.0YM
- Brand:
- Micrel
Discontinued product
- RS Stock No.:
- 453-530P
- Mfr. Part No.:
- MIC4680-5.0YM
- Brand:
- Micrel
Technical Reference
Legislation and Compliance
Product Details
Step-Down DC/DC Switching Regulators with Internal Switches, Micrel Inc
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1.3A |
Maximum Output Voltage | 5.25 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | 4.75 V |
Minimum Input Voltage | 4 V |
Maximum Input Voltage | 34 V |
Output Type | Fixed |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 8 |
Maximum Switching Frequency | 220 kHz |
Package Type | SOIC |
Switching Regulator | Yes |
Minimum Operating Temperature | -40 °C |
Length | 4.93mm |
Maximum Operating Temperature | +125 °C |
Width | 3.94mm |
Dimensions | 4.93 x 3.94 x 1.48mm |
Efficiency | 90% |
Height | 1.48mm |
- RS Stock No.:
- 453-530P
- Mfr. Part No.:
- MIC4680-5.0YM
- Brand:
- Micrel