- RS Stock No.:
- 453-104
- Mfr. Part No.:
- MIC4720YMME
- Brand:
- Micrel
Discontinued product
- RS Stock No.:
- 453-104
- Mfr. Part No.:
- MIC4720YMME
- Brand:
- Micrel
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Step-Down DC/DC Switching Regulators with Internal Switches, Micrel Inc
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 2A |
Regulator Function | Buck Controller |
Minimum Output Voltage | 1 V |
Minimum Input Voltage | 2.7 V |
Maximum Input Voltage | 2.5 V |
Output Type | Adjustable |
Number of Outputs | 1 |
Switching Regulator | Yes |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Efficiency | 94% |
- RS Stock No.:
- 453-104
- Mfr. Part No.:
- MIC4720YMME
- Brand:
- Micrel