- RS Stock No.:
- 398-477
- Mfr. Part No.:
- TS2576CZ550 C0
- Brand:
- Taiwan Semiconductor
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 398-477
- Mfr. Part No.:
- TS2576CZ550 C0
- Brand:
- Taiwan Semiconductor
Technical Reference
Legislation and Compliance
Product Details
Switching Regulators, Buck (Step-Down) DC-DC Converters, Taiwan Semiconductor
Switching Voltage Regulators, Taiwan Semiconductor
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 3A |
Regulator Function | Buck Controller |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 40 V |
Output Type | Fixed |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Maximum Switching Frequency | 58 kHz |
Pin Count | 5 |
Package Type | TO-220 |
Switching Regulator | Yes |
Width | 5.23mm |
Length | 10.5mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 10.5 x 5.23 x 8.8mm |
Efficiency | 77% |
Height | 8.8mm |
Maximum Operating Temperature | +125 °C |
- RS Stock No.:
- 398-477
- Mfr. Part No.:
- TS2576CZ550 C0
- Brand:
- Taiwan Semiconductor