- RS Stock No.:
- 254-456
- Mfr. Part No.:
- MIC4576-5.0WT
- Brand:
- Micrel
Discontinued product
- RS Stock No.:
- 254-456
- Mfr. Part No.:
- MIC4576-5.0WT
- Brand:
- Micrel
Technical Reference
Legislation and Compliance
Product Details
Step-Down DC/DC Switching Regulators with Internal Switches, Micrel Inc
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 3A |
Maximum Output Voltage | 5.1 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | 4.9 V |
Minimum Input Voltage | 4 V |
Maximum Input Voltage | 36 V |
Output Type | Fixed |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Pin Count | 5 |
Maximum Switching Frequency | 220 kHz |
Package Type | TO-220 |
Switching Regulator | Yes |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Efficiency | 77% |
Dimensions | 10.67 x 4.83 x 9.17mm |
Width | 4.83mm |
Height | 9.17mm |
Length | 10.67mm |
- RS Stock No.:
- 254-456
- Mfr. Part No.:
- MIC4576-5.0WT
- Brand:
- Micrel