- RS Stock No.:
- 916-0508
- Mfr. Part No.:
- 105-651-TNG-BD
- Brand:
- Interface Connectors
Available to back order for despatch when stock is available
Added
Price Each
£2.53
(exc. VAT)
£3.04
(inc. VAT)
Units | Per unit |
1 + | £2.53 |
- RS Stock No.:
- 916-0508
- Mfr. Part No.:
- 105-651-TNG-BD
- Brand:
- Interface Connectors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Interface Components Type 54 Crimp Plugs
A series of professional quality machined 75 Ω type 54 connectors, from Interface Components. This range of type 54 connectors has gold plated beryllium copper contacts and nickel plated brass bodies. The connectors are micro miniature in design and meet the British Telecom RC9333 specification. The type 54 connectors feature a push pull mechanism and are fully interchangeable with DIN 1.0/2.3 series connectors.Crimp tool 916-0524 is also available separately.
Interface Components Type 54 Connector Series
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BT54 Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Right Angle |
Cable Type | BT3002, TZC75024, TZC75025 |
Operating Frequency | 0-3GHz |
Body Plating | Nickel |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
- RS Stock No.:
- 916-0508
- Mfr. Part No.:
- 105-651-TNG-BD
- Brand:
- Interface Connectors
Related links
- COAX Connectors 75Ω Straight Body
- Radiall 75Ω Right Angle Body
- Molex BNC Series 75Ω Right Angle Body
- Interface Connectors 2100 Series 75Ω Straight Body
- Interface Connectors 75Ω Straight Body
- COAX Connectors 75Ω Right Angle Body
- Molex 73404 Series 75Ω Right Angle Body
- Cinch Connectors Mini-SMB Series 75Ω Right Angle Body