Monolithic Power Systems (MPS) MP3414DJ-LF-P, Boost Converter, Step Up 1.8A Adjustable, 1.2 MHz 8-Pin, TSOT-23
- RS Stock No.:
- 917-5829
- Mfr. Part No.:
- MP3414DJ-LF-P
- Brand:
- Monolithic Power Systems (MPS)
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 917-5829
- Mfr. Part No.:
- MP3414DJ-LF-P
- Brand:
- Monolithic Power Systems (MPS)
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Monolithic Power Systems (MPS) | |
Regulator Function | Step Up | |
Maximum Output Current | 1.8A | |
Maximum Input Voltage | 4 V | |
Number of Outputs | 1 | |
Mounting Type | Surface Mount | |
Package Type | TSOT-23 | |
Pin Count | 8 | |
Output Type | Adjustable | |
Maximum Switching Frequency | 1.2 MHz | |
Switching Regulator | Yes | |
Dimensions | 3 x 1.7 x 0.9mm | |
Height | 0.9mm | |
Maximum Output Voltage | 4 V | |
Minimum Output Voltage | 1.8 V | |
Minimum Operating Temperature | -40 °C | |
Width | 1.7mm | |
Length | 3mm | |
Minimum Input Voltage | 0.6 V | |
Maximum Operating Temperature | +125 °C | |
Select all | ||
---|---|---|
Brand Monolithic Power Systems (MPS) | ||
Regulator Function Step Up | ||
Maximum Output Current 1.8A | ||
Maximum Input Voltage 4 V | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Package Type TSOT-23 | ||
Pin Count 8 | ||
Output Type Adjustable | ||
Maximum Switching Frequency 1.2 MHz | ||
Switching Regulator Yes | ||
Dimensions 3 x 1.7 x 0.9mm | ||
Height 0.9mm | ||
Maximum Output Voltage 4 V | ||
Minimum Output Voltage 1.8 V | ||
Minimum Operating Temperature -40 °C | ||
Width 1.7mm | ||
Length 3mm | ||
Minimum Input Voltage 0.6 V | ||
Maximum Operating Temperature +125 °C | ||
- COO (Country of Origin):
- CN
DC-DC Step-Up Converter Switching Regulators, Monolithic Power Systems
DC-DC Power Conversion, Monolithic Power Systems