- RS Stock No.:
- 754-6405
- Mfr. Part No.:
- MIC2250YML TR
- Brand:
- Micrel
Discontinued product
- RS Stock No.:
- 754-6405
- Mfr. Part No.:
- MIC2250YML TR
- Brand:
- Micrel
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Step-Up DC/DC Switching Regulators with Internal Switches, Micrel Inc
Specifications
Attribute | Value |
---|---|
Regulator Function | Step Up |
Maximum Output Current | 2A |
Number of Outputs | 1 |
Maximum Input Voltage | 5.5 V |
Line Regulation | 2 % |
Load Regulation | 2 % |
Mounting Type | Surface Mount |
Package Type | MLF |
Pin Count | 8 |
Output Type | Adjustable |
Switching Regulator | Yes |
Efficiency | 80% |
Dimensions | 2 x 2 x 0.8mm |
Maximum Output Voltage | 32 V |
Height | 0.8mm |
Minimum Output Voltage | 5 V |
Width | 2mm |
Minimum Input Voltage | 2.5 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Length | 2mm |