- RS Stock No.:
- 709-2273
- Mfr. Part No.:
- MIC2253-06YML
- Brand:
- Micrel
Discontinued product
- RS Stock No.:
- 709-2273
- Mfr. Part No.:
- MIC2253-06YML
- Brand:
- Micrel
Technical Reference
Legislation and Compliance
Product Details
Step-Up DC/DC Switching Regulators with Internal Switches, Micrel Inc
Specifications
Attribute | Value |
---|---|
Regulator Function | Step Up |
Number of Outputs | 1 |
Maximum Input Voltage | 10 V |
Line Regulation | 0.5 % |
Mounting Type | Surface Mount |
Package Type | MLF |
Pin Count | 12 |
Maximum Switching Frequency | 1200 kHz |
Dimensions | 3 x 3 x 0.83mm |
Height | 0.83mm |
Maximum Output Voltage | 30 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Length | 3mm |
Width | 3mm |
Minimum Input Voltage | 2.5 V |