- RS Stock No.:
- 819-4318
- Mfr. Part No.:
- 51K101-400A5
- Brand:
- Rosenberger
85 In stock - FREE next working day delivery available
Added
Price Each
£9.58
(exc. VAT)
£11.50
(inc. VAT)
Units | Per unit |
1 - 9 | £9.58 |
10 - 24 | £9.10 |
25 - 49 | £8.60 |
50 - 99 | £8.13 |
100 + | £7.91 |
- RS Stock No.:
- 819-4318
- Mfr. Part No.:
- 51K101-400A5
- Brand:
- Rosenberger
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Rosenberger BNC RF Coaxial PCB Mount Jack Connectors
A range of 50 OHM BNC PCB mount RF coaxial connectors available as straight or right angle BNC coax jacks. These 50 OHM BNC PCB mount RF coaxial jack connectors have a mating interface according to IEC 60169-8, MIL-PRF-39012, CECC 22120 and a nickel plated brass body.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Through Hole |
Body Orientation | Straight |
Bulkhead | No |
Operating Frequency | 0 to 10GHz |
Body Plating | Nickel |
Series | BNC |
Contact Material | Copper Zinc Alloy |
Contact Plating | Nickel/Silver/White Bronze |
Series Number | 51K101 |