- RS Stock No.:
- 819-4305
- Mfr. Part No.:
- 51S201-006N5
- Brand:
- Rosenberger
27 In stock - FREE next working day delivery available
Added
Price Each
£18.82
(exc. VAT)
£22.58
(inc. VAT)
Units | Per unit |
1 - 9 | £18.82 |
10 - 24 | £17.83 |
25 - 49 | £16.91 |
50 - 99 | £16.00 |
100 + | £15.54 |
- RS Stock No.:
- 819-4305
- Mfr. Part No.:
- 51S201-006N5
- Brand:
- Rosenberger
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Rosenberger BNC RF Coaxial Cable Mount Plug Connectors
A range of 50 OHM BNC RF coaxial connectors available as straight or right angle coaxial plugs for use with a variety of coaxial cable types. These 50 OHM BNC RF coaxial cable mount jack connectors have a mating interface according to IEC 60169-8, MIL-PRF-39012, CECC 2212 and a brass body with a white bronze over silver plating. BNC coaxial connectors with stock numbers 819-4295, 819-4298 and 819-4308 have crimp terminations and are supplied with a crimp ferrule.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Clamp |
Body Orientation | Right Angle |
Cable Type | RG141 A/U, RG58 C/U |
Bulkhead | No |
Operating Frequency | 0 to 10GHz |
Body Plating | Flash White Bronze |
Series | BNC |
Contact Material | Copper Zinc Alloy |
Contact Plating | Nickel/Silver/White Bronze |
Series Number | 51S201 |
Related links
- Telegartner 50Ω Right Angle Body
- Radiall 50Ω Right Angle Body
- TE Connectivity 50Ω Right Angle Body
- Rosenberger BNC Series 75Ω Right Angle Body
- TE Connectivity Right Angle 50Ω Cable Mount BNC Connector Silver...
- TE Connectivity 50Ω Straight Body
- Rosenberger BNC Series 50Ω Straight Body
- Rosenberger 50Ω Straight Body