TE Connectivity
      TE Connectivity Straight 75Ω Cable Mount BNC Connector Plug, Crimp Termination RG59 Nickel
      Product Details

      TE Connectivity 75 Ohm RF Coaxial BNC Connectors Cable Crimp Plugs

      75 Ohm BNC RF coaxial crimp plugs with bayonet locking and crimp terminations to provide insulation grip and eliminate the need for soldering. These 75 Ohm RF coax BNC crimp plugs have a nickel plated body, gold contact, various crimp termination types and are suitable for use with a variety of coaxial cable types.
      Part numbers x-522185-x, x-21185-x and x-1337431-x have a dual 'O' crimp
      Part numbers x-5413589-x, x-413589-x, x-1337428-x and x-5413588-x have a hex crimp

      Additional Data
      Stock Number Manufacturer Part No. Cable Type Termination Type Dielectric Material
      820-7647 5221185-1 BELDEN 9248, 9114 Dual O Crimp Polyethylene
      782-7578 5221185-2 RG-59/U, RG-59 A/U, RG-59 B/U Dual O Crimp Polyethylene
      713-0833 5221185-8 RG-179/U, RG-179 A/U, RG-179 B/U, RG-187/U, RG-187 A/U Dual O Crimp Polyethylene
      782-7587 5221185-9 RG-59 Dual O Crimp Polyethylene
      782-7574 5413589-2 RG-59/U, RG-59 A/U, RG-59 B/U Hex Crimp Polyethylene
      709-9782 5413589-3 BELDEN 8218 Hex Crimp Polyethylene
      782-7580 5413589-5 BELDEN 8281, 9231 Hex Crimp Polyethylene
      713-0836 5413589-8 RG-179/U, RG-179 A/U, RG-179 B/U, RG-187/U, RG-187 A/U Hex Crimp Polyethylene
      680-7368 1-1337428-0 RG-59 B/U, RG-62 A/U, RG-140/U, RG-210/U, URM 90, KX 6A, KX 25, KX 52, KX 53 Hex Crimp PTFE
      680-7315 1-1337431-0 RG-179 B/U, RG-187 A/U, TM3289, URM 111 Hex Crimp PTFE
      820-7701 221185-8 RG-179 B/U, RG-179 A/U, RG179 B/U, RG 187/U, RG187 A/U Dual Crimp Polyethylene

      TE Connectivity BNC RF Coaxial Connectors

      TE Connectivity Nickel plated ZDC

      The TE Connectivity ZDC range offers quality cost-effective solutions for commercial applications by the use of precision die-cast components, and thermoplastic dielectrics. Available in BNC interfaces and a variety of styles, the range offers economy and reliability.,The connector interfaces are fully compatible with the requirements of MIL-C-39012 and MIL STD348A, and are therefore fully intermateable with products manufactured to these specifications.,Available in a range of cable mounted plugs and jacks, bulkhead and PCB sockets, the TE Connectivity ZDC range offers a comprehensive choice of solutions for cost demanding applications. The crimp connectors utilise standard Hexagonal crimp tools and die-sets avoiding costly retooling.

      Nominal impedance 50Ω and 75Ω
      Working Voltage 500Vrms
      Contact resistance 1.5mΩ max
      Insulation resistance(initial) 5000MΩ min
      Dielectric withstand voltage 1500Vrms(sea level)
      Frequency Range 0 to 4GHz(50Ω) 0-2GHz(75Ω)
      VSWR  
      0.2GHz Straight 1.15 max
      2.6GHz Straight 1.30 max
      Durability(cycles) 50
      Temperature range -55°C to +85°C
      Body material Zinc
      Body plating Nickel
      Male contact material Brass
      Female contact material Brass
      Contact plating Gold
      Insulation Delrin or Polyethylene
      Specifications
      Not what you’re looking for? Select the attributes you require, then click the button below
      GenderMale
      Mounting TypeCable Mount
      Impedance75Ω
      Termination MethodCrimp
      Body OrientationStraight
      Cable TypeRG59
      SizeStandard
      Body PlatingNickel
      PolarityNormal
      Contact MaterialBrass
      Contact PlatingGold
      Select all
      Customer reviews

      Add a review - Log In

      158 In stock for FREE next working day delivery
      £3.06
      Price Each
      1 - 9
      £3.06
      10 - 24
      £2.78
      25 - 49
      £2.30
      50 - 149
      £1.83
      150 +
      £1.71
      Quantity
      Units
      Check stock levels
      Technical Reference
      • RS Components

        Statement of conformity


        This certificate confirms that the product detailed below complies with the specifications currently published by RS Components and has been subject to the quality conditions of our registration to the BS EN ISO9001:2008 management standard. Furthermore, where applicable, it provides assurance that all electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2007 and the BS EN 61340-5-1:2007 electrostatic control standards.
        RS Stock No. 782-7587
        Description TE Connectivity Straight 75Ω Cable Mount BNC Connector Plug, Crimp Termination RG59 Nickel
        Manufacturer/Brand: TE Connectivity
        Mfr. Part No. 5221185-9
        The foregoing information relates to product sold on, or after, the date shown below.
        RS COMPONENTS
        Date Jan 18, 2017
        RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
      Similar Products
      View Similar Products

      Alternative for TE Connectivity Straight 75Ω Cable Mount BNC Connector Plug, Crimp Termination RG59 Nickel

      Frequently Asked Questions
      Need some help?
      Call our Customer Services team on:
      08457 201201