- RS Stock No.:
- 768-2182
- Mfr. Part No.:
- 339-275-300
- Brand:
- Van Damme
51 In stock - FREE next working day delivery available
Added
Price Each
£2.82
(exc. VAT)
£3.38
(inc. VAT)
Units | Per unit |
1 - 14 | £2.82 |
15 - 49 | £2.54 |
50 - 99 | £2.41 |
100 + | £2.13 |
- RS Stock No.:
- 768-2182
- Mfr. Part No.:
- 339-275-300
- Brand:
- Van Damme
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Van Damme HD 75 Ohm BNC Connectors
Van Damme crimp BNC connectors for HD-SDI applications with turned nickel plated brass body, gold plated brass centre pin and PTFE insulator
These BNC connectors meet the requirements of SMPTE 424M (3 Gb/s data rate)
These BNC connectors meet the requirements of SMPTE 424M (3 Gb/s data rate)
BNC Plugs
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Body Orientation | Straight |
Cable Type | RG59/U |
Bulkhead | No |
Polarity | Normal |
- RS Stock No.:
- 768-2182
- Mfr. Part No.:
- 339-275-300
- Brand:
- Van Damme