- RS Stock No.:
- 738-5840
- Brand:
- RS PRO
142 In stock - FREE next working day delivery available
Added
Price Each
£2.20
(exc. VAT)
£2.64
(inc. VAT)
Units | Per unit |
1 + | £2.20 |
- RS Stock No.:
- 738-5840
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Mini BNC Jacks
A range of mini BNC jacks from RS.
RS Mini BNC Connectors
RS Mini BNC connectors are suitable for a variety of applications including video signalling and test equipment.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | PCB Mount |
Impedance | 75Ω |
Termination Method | Through Hole |
Body Orientation | Straight |
Size | Miniature |
Bulkhead | No |
Operating Frequency | 0 to 2GHz |
Body Plating | Nickel |
Polarity | Normal |
Contact Material | Brass |
Contact Plating | Gold |
Priced to Clear | Yes |