- RS Stock No.:
- 512-1253
- Mfr. Part No.:
- 1-1337494-0
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 512-1253
- Mfr. Part No.:
- 1-1337494-0
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TE Connectivity 50 Ohm ZDC/BNC Shielded PCB Sockets
50 Ohm ZDC/BNC shielded right angle/elbow mount PCB socket with solder terminal, polyethylene dielectric and nickel plated zinc body. This 50 Ohm ZDC/BNC shielded right angle/elbow mount PCB jack is rear panel mounting with bulkhead, hex nut retention and requires a panel cut-out of 12 x 12.9mm.
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Through Hole |
Body Orientation | Right Angle |
Bulkhead | Yes |
Operating Frequency | 0 to 4GHz |
Minimum Operating Temperature | -55°C |
Body Plating | Nickel |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |
Contact Plating | Gold over Nickel over Copper |
- RS Stock No.:
- 512-1253
- Mfr. Part No.:
- 1-1337494-0
- Brand:
- TE Connectivity