- RS Stock No.:
- 112-3801
- Mfr. Part No.:
- J01000A0014
- Brand:
- Telegartner
36 In stock - FREE next working day delivery available
54 available from Europe for delivery within 1 working day(s).
Added
Price Each
£6.30
(exc. VAT)
£7.56
(inc. VAT)
Units | Per unit |
1 + | £6.30 |
- RS Stock No.:
- 112-3801
- Mfr. Part No.:
- J01000A0014
- Brand:
- Telegartner
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Insulated BNC Plug Connectors for Thin Ethernet
Fully insulated BNC plug connector, sockets and adapter, specifically developed to avoid electric shocks when poorly earthed devices are connected to one another. With these plugged connectors, the cap nut on the BNC connectors, which is usually made from brass, is made from black POM, so all contact with the shielding is avoided. The rack has an integrated tension relief bushing, representing another means for avoiding undesirable earthing.
The rack is made from nickel-plated brass. The internal contact is gold-plated and the insulation is PTFE.
The rack is made from nickel-plated brass. The internal contact is gold-plated and the insulation is PTFE.
BNC series in accordance with IEC 169-8
This HF plug connector is the most commonly used coaxial connection. It features a compact design and a bayonet cap, and is user-friendly and moisture-proof. Spring-mounted CuBe2 contact parts, gold-plated internal conductors and PTFE insulated parts with CuZn39Pb3 nickel-plated housing parts. The product always comes complete with assembly instructions.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG58 C/U |
Bulkhead | No |
Operating Frequency | 0 to 4GHz |
Body Plating | Nickel |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Contact Plating | Gold |
Related links
- Telegartner 50Ω Right Angle Body
- TE Connectivity 50Ω Right Angle Body
- Telegartner Cable Mount UHF Connector Crimp Straight Body
- Huber+Suhner 50Ω Straight Body
- TE Connectivity 50Ω Straight Body
- Rosenberger BNC Series 50Ω Straight Body
- Rosenberger BNC Series 50Ω Right Angle Body
- Telegartner 50Ω, Straight Body