Silicon Labs BGM111A256V1 Bluetooth Chip 4.1, 4.2
- RS Stock No.:
- 894-7130
- Mfr. Part No.:
- BGM111A256V1
- Brand:
- Silicon Labs
Discontinued product
- RS Stock No.:
- 894-7130
- Mfr. Part No.:
- BGM111A256V1
- Brand:
- Silicon Labs
- COO (Country of Origin):
- CN
Blue Gecko BGM111 Bluetooth Smart Module
The Blue Gecko BGM111 Bluetooth Smart module integrates a Bluetooth 2.4GHz RF transceiver, 32-bit ARM Cortex microcontroller and a Bluetooth Smart (BLE) software stack. The on-board microcontroller allows it to operate standalone without an external processor.
Bluetooth 4.1 compliant SoC, field upgradable to Bluetooth 4.2
RF Transmit Power: +8dBm
Receiver Sensitivity: -91dBm @ 100kbps
OTA Data Rate: 100kbps (BLE)
Range: Up to 200m
Chip antenna
Embedded Bluetooth Smart stack with L2CAP, RFCOMM, SMP and ATT protocols supported
BGAPI™ serial protocol API over UART for modem usage
BGLIB™ host API/library which implements BGAPI serial protocol
BGScript™ scripting language for standalone usage
Profile Toolkit™ for creating GATT-based services
40MHz Cortex-M4F core microcontroller with 256KB Flash memory, 32KB RAM
Advance cryptography support
Host communication: serial UART with RTS/CTS flow control
Serial communication: 2 x SPI and 2 x I²C
Up to 25 x GPIO
4 channel 12-bit ADC @ 1Msps
12-bit DAC @ 1us
Real-Time Clock & Watchdog timer
Power supply: +2.4V to +3.8Vdc
Can be powered from a standard 3V coin-cell battery
Operating temperature range: -40 to +85°C
Dimensions: 15 x 12.9 x 2.2mm
Applications: Sensor communication for the Internet of Things (IoT)
RF Transmit Power: +8dBm
Receiver Sensitivity: -91dBm @ 100kbps
OTA Data Rate: 100kbps (BLE)
Range: Up to 200m
Chip antenna
Embedded Bluetooth Smart stack with L2CAP, RFCOMM, SMP and ATT protocols supported
BGAPI™ serial protocol API over UART for modem usage
BGLIB™ host API/library which implements BGAPI serial protocol
BGScript™ scripting language for standalone usage
Profile Toolkit™ for creating GATT-based services
40MHz Cortex-M4F core microcontroller with 256KB Flash memory, 32KB RAM
Advance cryptography support
Host communication: serial UART with RTS/CTS flow control
Serial communication: 2 x SPI and 2 x I²C
Up to 25 x GPIO
4 channel 12-bit ADC @ 1Msps
12-bit DAC @ 1us
Real-Time Clock & Watchdog timer
Power supply: +2.4V to +3.8Vdc
Can be powered from a standard 3V coin-cell battery
Operating temperature range: -40 to +85°C
Dimensions: 15 x 12.9 x 2.2mm
Applications: Sensor communication for the Internet of Things (IoT)
Note
A BGM111 module development kit is also available under RS Part No 894-7134
Approvals
Bluetooth, CE, FCC and IC, Japan and South-Korea qualified
Attribute | Value |
---|---|
Bluetooth Class | Class 1 |
Bluetooth Version | 4.1, 4.2 |
Maximum Output Power | 8dBm |
Receiver Sensitivity | -93dBm |
Supported Bus Interfaces | I2C, SPI, UART |
Supported I/O Interfaces | Serial |
Dimensions | 15 x 13 x 2.2mm |
Height | 2.2mm |
Length | 15mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 13mm |