HopeRF RFM70-S Bluetooth Module

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
731-2795
Mfr. Part No.:
RFM70-S
Brand:
HopeRF
Find similar products by selecting one or more attributes.
Select all

Brand

HopeRF

Maximum Output Power

+5dBm

Receiver Sensitivity

-88dBm

Supported Bus Interfaces

SPI

Dimensions

16.8 x 12.8 x 3mm

Height

3mm

Length

12.8mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

16.8mm

RFM73 2.4GHz ISM Transceiver, HopeRF


The RFM73 is a low-power, high-speed GFSK transceiver module specifically operating in the world-wide ISM frequency band of 2400 to 2483.5MHz. The module features very low power consumption, small size, high stability and good consistency. It is compliant with the specifications regulated and required by FCC and ETSI.

Carrier Frequency: 2.4 to 2.4835GHz ISM-Band, up to 83 channels
Modulation: GFSK
RF Power output: up to +5dBm
Receiver sensitivity: -88dBm @ 1Mbps
OTA Data rate: 250kbps, 1Mbps or 2Mbps
Data buffering, burst data transmission, auto re-transmission and auto acknowledge
Embedded packet processing engine
6 x data pipes for 1:6 star networks
Host communication: serial SPI @ 8Mbps
PCB antenna
Operating temperature range: -40 to +85°C
Power supply: +1.9V to +3.6Vdc
Board format: SMD
Dimensions: 16.8 x 12.8 x 3mm
Applications: Wireless PC peripherals, Wireless mice and keyboards, Wireless gamepads, Wireless audio, VOIP and wireless headsets , Remote controls, Consumer electronics, Home automation, Toys, Personal health and entertainment , Local communication for the Internet of Things (IoT)


Wireless Modules - HopeRF