- RS Stock No.:
- 124-5561
- Mfr. Part No.:
- LM811-0461
- Brand:
- LM Technologies
Discontinued product
- RS Stock No.:
- 124-5561
- Mfr. Part No.:
- LM811-0461
- Brand:
- LM Technologies
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LM811 WiFi and Bluetooth HCI Combination Module
The LM811 from LM Technologies is and WiFi and Bluetooth HCI combination module. It combines WiFi 802.11n and Bluetooth 4.0 standards within a single device with a USB interface.
Utilising the RealTek 8723 BU platform, the LM811 module is compatible with Linux Kernel v4.3.6 and Android4.4 _V2.19.
Suitable applications for the LM811 module include; tablets equipped with Intel Bay Trail platform, smartphones, 2 in 1 Notebooks and HDMI dongles.
Utilising the RealTek 8723 BU platform, the LM811 module is compatible with Linux Kernel v4.3.6 and Android4.4 _V2.19.
Suitable applications for the LM811 module include; tablets equipped with Intel Bay Trail platform, smartphones, 2 in 1 Notebooks and HDMI dongles.
Features and Benefits
Bluetooth 2.1 + EDR Class 1 - up to 3 Mbps
IEEE standards support: 802.11 b/g/n/d/e/h/i
Single USB interface
1T 1R, Supporting 150Mbps Bandwidth
Bluetooth 2.1 + EDR Class 1 - up to 3 Mbps
IEEE standards support: 802.11 b/g/n/d/e/h/i
Single USB interface
1T 1R, Supporting 150Mbps Bandwidth
Bluetooth - LM Technologies
Specifications
Attribute | Value |
---|---|
Bluetooth Class | Class 1 |
Bluetooth Version | 2.0, 2.1, 3.0, 4.0 |
Maximum Output Power | +10dBm |
Supported Bus Interfaces | PCM, USB 2.0 |
Supported I/O Interfaces | Serial |
Dimensions | 25 x 12 x 2mm |
Height | 2mm |
Length | 25mm |
Maximum Operating Temperature | +60 °C |
Minimum Operating Temperature | 0 °C |
Width | 12mm |