- RS Stock No.:
- 110-7091
- Mfr. Part No.:
- SPBT2632C1A.AT2
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 110-7091
- Mfr. Part No.:
- SPBT2632C1A.AT2
- Brand:
- STMicroelectronics
Technical Reference
Legislation and Compliance
Product Details
SPBT2632C1A, Bluetooth V3.0 Module Class 1
The SPBT2632C1A.AT2 is an easy and ready-to-use Bluetooth V3.0 module to enable wireless connectivity. The complete RF module supports transmission speeds up to 560 kbps in SPP service, and 250 kbps in iAP service with AT2 command set. It has a reprogrammable Flash memory with an embedded friendly interface firmware. The surface mount PCB module includes a fast speed UART and 16 general purpose I/O lines.
Fully embedded Bluetooth V3.0 with profiles
Class 1 module
128-bit encryption security
Range up to 60 m (Line of Sight)
Integrated antenna
Multipoint capability
Cortex-M3 microprocessor up to 72 MHz (256kb flash, 48kb RAM memory)
16 Inputs/Output Lines
AT2 command set (abSerial)
Firmware upgrade over UART
FCC and Bluetooth qualified
2.5 V typical supply voltage
Dimensions 15 x 27 x 2.9 mm
Class 1 module
128-bit encryption security
Range up to 60 m (Line of Sight)
Integrated antenna
Multipoint capability
Cortex-M3 microprocessor up to 72 MHz (256kb flash, 48kb RAM memory)
16 Inputs/Output Lines
AT2 command set (abSerial)
Firmware upgrade over UART
FCC and Bluetooth qualified
2.5 V typical supply voltage
Dimensions 15 x 27 x 2.9 mm
Bluetooth - STMicroelectronics
Specifications
Attribute | Value |
---|---|
Bluetooth Class | Class 1 |
Bluetooth Version | 3.0 |
Maximum Output Power | +10dBm |
Receiver Sensitivity | -90dBm |
Supported Bus Interfaces | AT, UART |
Supported I/O Interfaces | GPIO, RS232, Serial, SPI |
Dimensions | 26.9 x 15.24 x 2.9mm |
Height | 2.9mm |
Length | 26.9mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 15.24mm |
- RS Stock No.:
- 110-7091
- Mfr. Part No.:
- SPBT2632C1A.AT2
- Brand:
- STMicroelectronics