- RS Stock No.:
- 542-620
- Mfr. Part No.:
- BH10LS20.AUAR
- Brand:
- LG
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 542-620
- Mfr. Part No.:
- BH10LS20.AUAR
- Brand:
- LG
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
LG Blu-Ray Writer
The award winning Super Multi Blue Blu-ray Disc Rewriter,HD DVD-ROM drive and DVD writer.
Internal Super Multi Blue drive
Reads & writes Blu-ray discs
Reads & writes all DVD formats including Double Layer and DVD-RAM
Reads HD DVD-ROM
SATA interface
4MB buffer size
Reads & writes Blu-ray discs
Reads & writes all DVD formats including Double Layer and DVD-RAM
Reads HD DVD-ROM
SATA interface
4MB buffer size
Blu-Ray
Specifications
Attribute | Value |
---|---|
Enclosure Type | Internal |
DVD-ROM | 16X |
DVD+R Write | 16X |
DVD-R Write | 16X |
CD-ROM | 40X |
CD-R Write | 40X |
Cache | 4MB |
Interface | SATA |
Colour | Black |
Dimensions | 148 x 42 x 5mm |
Height | 5mm |
Length | 148mm |
Width | 42mm |