- RS Stock No.:
- 828-3323
- Mfr. Part No.:
- APT13003SZTR-G1
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 828-3323
- Mfr. Part No.:
- APT13003SZTR-G1
- Brand:
- DiodesZetex
Legislation and Compliance
Product Details
High Voltage Transistors, Diodes Inc
Transistors, Diodes Inc
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 1.5 A |
Maximum Collector Emitter Voltage | 700 V |
Package Type | TO-92 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 1.1 W |
Transistor Configuration | Single |
Maximum Emitter Base Voltage | 9 V |
Maximum Operating Frequency | 4 (Min.) MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 4.7 x 3.7 x 4.7mm |
Maximum Operating Temperature | +150 °C |
- RS Stock No.:
- 828-3323
- Mfr. Part No.:
- APT13003SZTR-G1
- Brand:
- DiodesZetex
Related links
- onsemi KSC1008CYTA NPN Transistor 60 V, 3-Pin TO-92
- onsemi 2N4401G NPN Bipolar Transistor 40 V, 3-Pin TO-92
- Diodes Inc APT13003LZTR-G1 NPN Transistor 700 V, 3-Pin TO-92
- Diodes Inc APT13005TF-G1 NPN Transistor 700 V, 3-Pin TO-220F
- onsemi SS8050D-ML NPN Transistor 25 V, 3-Pin TO-92
- onsemi SS8550DBU PNP Transistor -25 V, 3-Pin TO-92
- WeEn Semiconductors Co.412 NPN Transistor 700 V, 3-Pin TO-92
- onsemi PN2222ABU NPN Transistor 40 V, 3-Pin TO-92