Semelab BCU81-aa NPN Bipolar Transistor, 3 A, 10 V, 3-Pin TO-92
- RS Stock No.:
- 738-7553
- Mfr. Part No.:
- BCU81-aa
- Brand:
- Semelab
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 738-7553
- Mfr. Part No.:
- BCU81-aa
- Brand:
- Semelab
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Semelab | |
Transistor Type | NPN | |
Maximum DC Collector Current | 3 A | |
Maximum Collector Emitter Voltage | 10 V | |
Package Type | TO-92 | |
Mounting Type | Through Hole | |
Maximum Power Dissipation | 750 mW | |
Maximum Collector Base Voltage | 30 V | |
Maximum Emitter Base Voltage | 6 V | |
Maximum Operating Frequency | 200 MHz | |
Pin Count | 3 | |
Number of Elements per Chip | 1 | |
Dimensions | 5 x 4 x 5mm | |
Maximum Operating Temperature | +150 °C | |
Select all | ||
---|---|---|
Brand Semelab | ||
Transistor Type NPN | ||
Maximum DC Collector Current 3 A | ||
Maximum Collector Emitter Voltage 10 V | ||
Package Type TO-92 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 750 mW | ||
Maximum Collector Base Voltage 30 V | ||
Maximum Emitter Base Voltage 6 V | ||
Maximum Operating Frequency 200 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 5 x 4 x 5mm | ||
Maximum Operating Temperature +150 °C | ||