- RS Stock No.:
- 714-6715
- Mfr. Part No.:
- 2N2222A
- Brand:
- STMicroelectronics
- RS Stock No.:
- 714-6715
- Mfr. Part No.:
- 2N2222A
- Brand:
- STMicroelectronics
Technical Reference
Legislation and Compliance
Product Details
General Purpose NPN Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
Specifications
Attribute | Value |
---|---|
Maximum DC Collector Current | 600 mA |
Maximum Collector Emitter Voltage | 40 V |
Package Type | TO-18 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 500 mW |
Maximum Collector Base Voltage | 75 V |
Maximum Emitter Base Voltage | 6 V |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +175 °C |
Dimensions | 5.3 x 5.8 x 5.8mm |